5404DMQB
Description: IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate

Overview of 5404DMQB by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 5404DMQB by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP 5
  • 1 $12.8250
  • 3 $11.9700
$11.9700 / $12.8250 Buy Now
Quest Components Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP 2
  • 1 $10.9500
  • 2 $9.1250
$9.1250 / $10.9500 Buy Now

CAD Models for 5404DMQB by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5404DMQB by National Semiconductor Corporation

5404DMQB
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
15 pF
Logic IC Type
INVERTER
Max I(ol)
0.016 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
33 mA
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5404DMQB
    National Semiconductor Corporation
    IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate
    VS

Alternate Parts for 5404DMQB

This table gives cross-reference parts and alternative options found for 5404DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5404DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54S04J Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments 5404DMQB vs SNJ54S04J
SNJ54LS04J Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments 5404DMQB vs SNJ54LS04J
DM5404J/883 TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5404DMQB vs DM5404J/883
DM5404J/883B TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5404DMQB vs DM5404J/883B
Part Number Description Manufacturer Compare
SNJ54S04J Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments 5404DMQB vs SNJ54S04J
SNJ54LS04J Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments 5404DMQB vs SNJ54LS04J
DM5404J/883B TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5404DMQB vs DM5404J/883B
DM5404J/883 TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5404DMQB vs DM5404J/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5404DMQB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5404DMQB by National Semiconductor Corporation

  • Please alert me when 5404DMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5404DMQB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5404DMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5404DMQB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5404DMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5404DMQB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: