53D683F6R3MJ7
Barker Microfarads (BMI)
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED

Overview of 53D683F6R3MJ7 by Barker Microfarads (BMI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 53D683F6R3MJ7 by Barker Microfarads (BMI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 53D683F6R3MJ7 by Barker Microfarads (BMI)

53D683F6R3MJ7
Barker Microfarads (BMI)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BARKER MICROFARADS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
68000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
37 mΩ
Leakage Current
3.92714 mA
Manufacturer Series
53D
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
4020 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 53D683F6R3MJ7
    Barker Microfarads (BMI)
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for 53D683F6R3MJ7

This table gives cross-reference parts and alternative options found for 53D683F6R3MJ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53D683F6R3MJ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
53D683F6R3JP6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED United Chemi-Con Inc 53D683F6R3MJ7 vs 53D683F6R3JP6
53D683F6R3MJ6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED United Chemi-Con Inc 53D683F6R3MJ7 vs 53D683F6R3MJ6
53D683F6R3JP7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 53D683F6R3MJ7 vs 53D683F6R3JP7
53D683F6R3HT7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 53D683F6R3MJ7 vs 53D683F6R3HT7
53D683F6R3MJ6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 53D683F6R3MJ7 vs 53D683F6R3MJ6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 53D683F6R3MJ7 by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 53D683F6R3MJ7 by Barker Microfarads (BMI)

Select Manufacturer
Which Manufacturer of 53D683F6R3MJ7 would you like to use for your alert(s)?
  • Please alert me when 53D683F6R3MJ7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 53D683F6R3MJ7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 53D683F6R3MJ7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 53D683F6R3MJ7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 53D683F6R3MJ7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 53D683F6R3MJ7 by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: