Datasheets
53D683F6R3JP6 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED

Part Details for 53D683F6R3JP6 by United Chemi-Con Inc

Overview of 53D683F6R3JP6 by United Chemi-Con Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 53D683F6R3JP6

53D683F6R3JP6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

53D683F6R3JP6 Part Data Attributes

53D683F6R3JP6 United Chemi-Con Inc
Buy Now Datasheet
Compare Parts:
53D683F6R3JP6 United Chemi-Con Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 68000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 26 mΩ
Manufacturer Series 53D
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 50%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 4800 mA
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for 53D683F6R3JP6

This table gives cross-reference parts and alternative options found for 53D683F6R3JP6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53D683F6R3JP6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
53D683F6R3MJ7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 53D683F6R3JP6 vs 53D683F6R3MJ7
53D683F6R3MJ6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED United Chemi-Con Inc 53D683F6R3JP6 vs 53D683F6R3MJ6
53D683F6R3JP7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 53D683F6R3JP6 vs 53D683F6R3JP7
53D683F6R3HT7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 53D683F6R3JP6 vs 53D683F6R3HT7
53D683F6R3MJ6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 53D683F6R3JP6 vs 53D683F6R3MJ6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 53D683F6R3JP6 by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 53D683F6R3JP6 by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of 53D683F6R3JP6 would you like to use for your alert(s)?
  • Please alert me when 53D683F6R3JP6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 53D683F6R3JP6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 53D683F6R3JP6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 53D683F6R3JP6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 53D683F6R3JP6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 53D683F6R3JP6 by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: