Part Details for 536AB100M000DG by Skyworks Solutions Inc
Overview of 536AB100M000DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 536AB100M000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
536AB100M000DG-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVPECL Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$13.4754 | Buy Now |
DISTI #
634-536AB100M000DG
|
Mouser Electronics | Standard Clock Oscillators Differential, <0.2 ps RMS, OE pin 1, 100-312.5 MHz RoHS: Compliant | 0 |
|
$13.2000 / $15.4100 | Order Now |
DISTI #
536AB100M000DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 536AB100M000DG
536AB100M000DG CAD Models
536AB100M000DG Part Data Attributes
|
536AB100M000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
536AB100M000DG
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 536AB100M000DG
This table gives cross-reference parts and alternative options found for 536AB100M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 536AB100M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
536AB100M000DGR | LVPECL Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 536AB100M000DG vs 536AB100M000DGR |
SIT9366AI-5B1-33N100.000000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | 536AB100M000DG vs SIT9366AI-5B1-33N100.000000 |
EMCL23F2J-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 536AB100M000DG vs EMCL23F2J-100.000MTR |
540AAC100M000BBGR | LVPECL Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 536AB100M000DG vs 540AAC100M000BBGR |
531MB100M000DG | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 536AB100M000DG vs 531MB100M000DG |
531MB100M000BG | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 536AB100M000DG vs 531MB100M000BG |
SIT9386AE-1B1-33E100.000000X | LVPECL Output Clock Oscillator, 100MHz Nom, PQFD-6 | SiTime Corporation | 536AB100M000DG vs SIT9386AE-1B1-33E100.000000X |
545AAA100M000BBGR | LVPECL Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 536AB100M000DG vs 545AAA100M000BBGR |
EMCL23F2H-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 536AB100M000DG vs EMCL23F2H-100.000M |
531MB100M000BGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 536AB100M000DG vs 531MB100M000BGR |