Part Details for 531MB100M000BGR by Silicon Laboratories Inc
Overview of 531MB100M000BGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 531MB100M000BGR
531MB100M000BGR CAD Models
531MB100M000BGR Part Data Attributes
|
531MB100M000BGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
531MB100M000BGR
Silicon Laboratories Inc
LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Manufacturer Series | 531 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 531MB100M000BGR
This table gives cross-reference parts and alternative options found for 531MB100M000BGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531MB100M000BGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL23F2H-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 531MB100M000BGR vs EMCL23F2H-100.000M |
564AAAA000121CBGR | LVPECL Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 531MB100M000BGR vs 564AAAA000121CBGR |
EMCL23F2H-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 531MB100M000BGR vs EMCL23F2H-100.000MTR |
536AB100M000DG | LVPECL Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 531MB100M000BGR vs 536AB100M000DG |
SIT9386AE-1B1-33E100.000000E | LVPECL Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | 531MB100M000BGR vs SIT9386AE-1B1-33E100.000000E |
530AB100M000BGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531MB100M000BGR vs 530AB100M000BGR |
SIT9386AE-1B1-33E100.000000S | LVPECL Output Clock Oscillator, 100MHz Nom, PQFD-6 | SiTime Corporation | 531MB100M000BGR vs SIT9386AE-1B1-33E100.000000S |
531MB100M000BG | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531MB100M000BGR vs 531MB100M000BG |
EMCL23F2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 531MB100M000BGR vs EMCL23F2J-100.000M |
564AAAA001501CBGR | LVPECL Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 531MB100M000BGR vs 564AAAA001501CBGR |