5360F1-5V
Description: Single Color LED Array, Red, Diffused, T-1, 3mm, 8 PIN

Overview of 5360F1-5V by CML Innovative Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 5360F1-5V by CML Innovative Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5360F1-5V by CML Innovative Technologies

5360F1-5V
CML Innovative Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
Package Description
8 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Color@Wavelength
Red
Configuration
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.02 A
Forward Voltage-Max
7.5 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
8.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of LEDs in Array
4
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
6.858 mm
Packing Method
BULK
Peak Wavelength
635 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. 5360F1-5V
    CML Innovative Technologies
    Single Color LED Array, Red, Diffused, T-1, 3mm, 8 PIN
    VS

Alternate Parts for 5360F1-5V

This table gives cross-reference parts and alternative options found for 5360F1-5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5360F1-5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
551-0507-004F Single Color LED Array, Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 Dialight 5360F1-5V vs 551-0507-004F
551-0507F Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 Dialight 5360F1-5V vs 551-0507F
5360F1-5V Single Color LED Array, Red, Diffused, T-1, 3mm, 8 PIN Chicago Miniature Lighting LLC 5360F1-5V vs 5360F1-5V
551-0507 Single Color LED, Red, Diffused, T-1, 3mm Dialight 5360F1-5V vs 551-0507
5652F1-5V Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 Chicago Miniature Lighting LLC 5360F1-5V vs 5652F1-5V

Related Parts for 5360F1-5V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5360F1-5V by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5360F1-5V by CML Innovative Technologies

Select Manufacturer
Which Manufacturer of 5360F1-5V would you like to use for your alert(s)?
  • Please alert me when 5360F1-5V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5360F1-5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5360F1-5V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5360F1-5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5360F1-5V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5360F1-5V by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: