-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1524
|
Newark | Indicator, Led Pcb, 3Mm, Red, 5V, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:29Mcd, Forward Voltage:5V, Viewing Angle:60°, Height:7.11Mm, Width:4.32Mmrohs Compliant: Yes |Dialight 551-0507F RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7290 | Buy Now |
DISTI #
645-551-0507F
|
Mouser Electronics | LED Circuit Board Indicators RED DIFFUSED 5 VOLTS RoHS: Compliant | 998 |
|
$0.5870 / $1.5900 | Buy Now |
DISTI #
70081740
|
RS | Indicator LED PCB Mount 3mm Bulb .200 in. High Centerline Resistor Red 29mcd | Dialight 551-0507F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1114 |
|
$0.4300 | Buy Now |
|
Future Electronics | 551 Series Red 3 mm 60° 29 mcd Diffused 10 mA 7.5 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 1100Bag |
|
$0.6100 / $0.7000 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant |
1347 In Stock |
|
$0.5760 / $0.8950 | Buy Now |
|
Quest Components | 480 |
|
$1.1187 / $2.7120 | Buy Now | |
DISTI #
551-0507F
|
TTI | LED Circuit Board Indicators RED DIFFUSED 5 VOLTS RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6750 | Buy Now |
DISTI #
000000000001269542
|
Sager | LED Circuit Board Indicators RED DIFFUSED 5 VOLTS Min Qty: 1100 | 0 |
|
$0.6290 / $0.6739 | Buy Now |
DISTI #
C1S204900017690
|
Chip1Stop | LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant | 26 |
|
$0.4520 / $0.6330 | Buy Now |
|
Master Electronics | LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant |
1347 In Stock |
|
$0.5760 / $0.8950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
551-0507F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0507F
Dialight
Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 29.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 551-0507F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-0507F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-0507 | Single Color LED, Red, Diffused, T-1, 3mm | Dialight | 551-0507F vs 551-0507 |