-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 EURO TYPE R RECEPT BL ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5427
|
Newark | 100 Euro Type R Recept Bl Assy Rohs Compliant: No |Amp Te Connectivity 536016-5 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8900 | Buy Now |
DISTI #
536016-5-ND
|
DigiKey | CONN DIN RCPT 150POS PCB RA Min Qty: 560 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1141 | Buy Now |
DISTI #
536016-5
|
Avnet Americas | Conn DIN 41612 RCP 100 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 536016-5) RoHS: Not Compliant Min Qty: 560 Package Multiple: 140 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$20.1140 | Buy Now |
DISTI #
571-536016-5
|
Mouser Electronics | DIN 41612 Connectors 100 EURO TYPE R RECEPT BL ASSY RoHS: Compliant | 0 |
|
$23.1100 | Order Now |
DISTI #
AMP536016-5
|
Heilind Electronics | 100 EURO TYPE R RECEPT BL ASSY | Americas - 0 in Stock |
|
$26.2928 | Buy Now |
|
Onlinecomponents.com | 100 EURO TYPE R RECEPT BL ASSY | 0 |
|
$22.6600 / $66.5100 | Buy Now |
DISTI #
AMP536016-5
|
Interstate Connecting Components | 100 EURO TYPE R RECEPT BL ASSY | 0 |
|
$26.2928 | Buy Now |
DISTI #
000000000000864516
|
Sager | DIN 41612 Connectors 100 EURO TYPE R RECEPT BL ASSY Min Qty: 28 | 0 |
|
$29.8000 | Buy Now |
|
Master Electronics | 100 EURO TYPE R RECEPT BL ASSY | 0 |
|
$22.6600 / $66.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
536016-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
536016-5
TE Connectivity
100 EURO TYPE R RECEPT BL ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.413 inch | |
Body Depth | 0.691 inch | |
Body Length | 5.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S100P50 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 536016-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 536016-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5536016-5 | ASSY,RECEPT,EURO,TYPE R,L-FREE,A&C,100/1 | TE Connectivity | 536016-5 vs 5536016-5 |