5536016-5
Description: ASSY,RECEPT,EURO,TYPE R,L-FREE,A&C,100/1

Overview of 5536016-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5536016-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99X6106
Newark Assy, recept, euro, type R, l-Free, a&c,100/1 |Te Connectivity 5536016-5 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $12.7700
$12.7700 Buy Now
DISTI # 5536016-5-ND
DigiKey CONN DIN RCPT 150POS PCB RA Min Qty: 560 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 560 $12.8918
$12.8918 Buy Now
DISTI # 5536016-5
Avnet Americas Conn DIN 41612 RCP 100 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5536016-5) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Lead time: 24 Weeks, 5 Days Container: Bulk 0
  • 560 $10.5586
$10.5586 Buy Now
DISTI # 571-5536016-5
Mouser Electronics DIN 41612 Connectors ASY REC EURO TYPE R A&C 100/1 RoHS: Compliant 0
  • 560 $12.8300
$12.8300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 140 Lead time: 25 Weeks Container: Box 0
Box
  • 560 $11.0500
$11.0500 Buy Now
DISTI # AMP5536016-5
Heilind Electronics ASSY,RECEPT,EURO,TYPE R,L-FREE Americas - 0 in Stock
  • 560 $13.8021
$13.8021 Buy Now
Onlinecomponents.com ASSY,RECEPT,EURO,TYPE R,L-FREE,A&C,100/1 RoHS: Compliant 0
  • 140 $33.7900
  • 280 $17.8300
  • 420 $12.2600
  • 560 $12.0200
$12.0200 / $33.7900 Buy Now
DISTI # AMP5536016-5
Interstate Connecting Components ASSY,RECEPT,EURO,TYPE R,L-FREE 0
  • 560 $13.8021
$13.8021 Buy Now
DISTI # 000000000001653955
Sager DIN 41612 Connectors ASY REC EURO TYPE R A&C 100/1 Min Qty: 28 0
  • 28 $15.6400
$15.6400 Buy Now
DISTI # 5536016-5
Avnet Abacus (Alt: 5536016-5) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics ASSY,RECEPT,EURO,TYPE R,L-FREE,A&C,100/1 RoHS: Compliant 0
  • 140 $33.7900
  • 280 $17.8300
  • 420 $12.2600
  • 560 $12.0200
$12.0200 / $33.7900 Buy Now

CAD Models for 5536016-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5536016-5 by TE Connectivity

5536016-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
24 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: DIN 41612
Board Mounting Option
BOARD LOCK
Body Breadth
0.413 inch
Body Depth
0.413 inch
Body Length
5.496 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
1.5A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Name of Rows Loaded
C,A
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
100
UL Flammability Code
94V-0
Withdrawl Force-Min
.15012 N
Want to compare parts?
  1. 5536016-5
    TE Connectivity
    ASSY,RECEPT,EURO,TYPE R,L-FREE,A&C,100/1
    VS

Alternate Parts for 5536016-5

This table gives cross-reference parts and alternative options found for 5536016-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5536016-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
536016-4 CONNECTOR, 100 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 5536016-5 vs 536016-4

Related Parts for 5536016-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5536016-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5536016-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5536016-5 would you like to use for your alert(s)?
  • Please alert me when 5536016-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5536016-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5536016-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5536016-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5536016-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5536016-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: