Part Details for 5352DWBLK by Molex
Overview of 5352DWBLK by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5352DWBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H9650
|
Newark | Dup Recept 5-20R Black |Molex 5352DWBLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9200 / $26.9600 | Buy Now |
Part Details for 5352DWBLK
5352DWBLK CAD Models
5352DWBLK Part Data Attributes
|
5352DWBLK
Molex
Buy Now
Datasheet
|
Compare Parts:
5352DWBLK
Molex
Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 5352DWBLK
This table gives cross-reference parts and alternative options found for 5352DWBLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5352DWBLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR15SV | Mains Power Connector | Eaton Corporation | 5352DWBLK vs CR15SV |
5352W | Mains Power Connector | Eaton Corporation | 5352DWBLK vs 5352W |
5252LA | Mains Power Connector | Eaton Corporation | 5352DWBLK vs 5252LA |
5352RD | Mains Power Connector | Eaton Corporation | 5352DWBLK vs 5352RD |
CR15SW | Mains Power Connector | Eaton Corporation | 5352DWBLK vs CR15SW |