Part Details for 5352W by Eaton Corporation
Overview of 5352W by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5352W
5352W CAD Models
5352W Part Data Attributes
|
5352W
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
5352W
Eaton Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 5352W
This table gives cross-reference parts and alternative options found for 5352W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5352W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5252W | Eaton Corporation | Check for Price | Mains Power Connector | 5352W vs 5252W |
CR15SV | Cooper Industries | Check for Price | MAINS POWER CONNECTOR | 5352W vs CR15SV |
5252LA | Cooper Industries | Check for Price | MAINS POWER CONNECTOR | 5352W vs 5252LA |
CR15SV | Eaton Corporation | Check for Price | Mains Power Connector | 5352W vs CR15SV |
5352RD | Eaton Corporation | Check for Price | Mains Power Connector | 5352W vs 5352RD |
CR15SW | Eaton Corporation | Check for Price | Mains Power Connector | 5352W vs CR15SW |