Part Details for 5352901-1 by TE Connectivity
Overview of 5352901-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5352901-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003952936
|
Sager | Hard Metric Connectors 2MM H.M. ACE CABLE ASSEMBLY | 0 |
|
Buy Now |
Part Details for 5352901-1
5352901-1 CAD Models
5352901-1 Part Data Attributes
|
5352901-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5352901-1
TE Connectivity
Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.732 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 175 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 5352901-1
This table gives cross-reference parts and alternative options found for 5352901-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5352901-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH5S10-127GAB1.9/1.2-U | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 5352901-1 vs PH5S10-127GAB1.9/1.2-U |
PH5S10-127GCB1.9/1.2-U | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 5352901-1 vs PH5S10-127GCB1.9/1.2-U |
PH5S10-127GBB1.9/1.2-U | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 5352901-1 vs PH5S10-127GBB1.9/1.2-U |
PH5S10-127GB1.9/1.2-U | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 5352901-1 vs PH5S10-127GB1.9/1.2-U |
PH5S10-127TEB1.9/1.2-U | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 5352901-1 vs PH5S10-127TEB1.9/1.2-U |
2212-1X27TDA | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 5352901-1 vs 2212-1X27TDA |
PH5S10-127GDB1.9/1.2-U | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 5352901-1 vs PH5S10-127GDB1.9/1.2-U |
2015-1X27CD | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | 5352901-1 vs 2015-1X27CD |
2211-1X27TD | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 5352901-1 vs 2211-1X27TD |
DBCDINM16HCAC1S2 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Receptacle | Dubilier | 5352901-1 vs DBCDINM16HCAC1S2 |