Part Details for 2212-1X27TDA by Oupiin
Overview of 2212-1X27TDA by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2212-1X27TDA
2212-1X27TDA CAD Models
2212-1X27TDA Part Data Attributes
|
2212-1X27TDA
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2212-1X27TDA
Oupiin
Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 27 |
Alternate Parts for 2212-1X27TDA
This table gives cross-reference parts and alternative options found for 2212-1X27TDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2212-1X27TDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH5S10-127TEB1.9/1.2-U | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 2212-1X27TDA vs PH5S10-127TEB1.9/1.2-U |
2214-1X27TDA | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 2212-1X27TDA vs 2214-1X27TDA |
DBCDINM16HCAC1S3 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Receptacle | Dubilier | 2212-1X27TDA vs DBCDINM16HCAC1S3 |
PH5S10-127GB1.9/1.2-U | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 2212-1X27TDA vs PH5S10-127GB1.9/1.2-U |
2211-1X27TD | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 2212-1X27TDA vs 2211-1X27TD |
PH5S10-127GDB1.9/1.2-U | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 2212-1X27TDA vs PH5S10-127GDB1.9/1.2-U |
2015-1X27TD | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | 2212-1X27TDA vs 2015-1X27TD |
PH5S10-127GBB1.9/1.2-U | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 2212-1X27TDA vs PH5S10-127GBB1.9/1.2-U |
PH5S10-127GAB1.9/1.2-U | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 2212-1X27TDA vs PH5S10-127GAB1.9/1.2-U |
5188830-1 | HEADER CONNECTOR,PCB MNT,175 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | 2212-1X27TDA vs 5188830-1 |