-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05 MODII VRT SR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2668
|
Newark | Board-Board Connector, Receptacle, 5 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Mod Iv Series Rohs Compliant: No |Amp Te Connectivity 534237-3 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
A26417-ND
|
DigiKey | CONN RCPT 5POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
3200 In Stock |
|
$0.8143 / $1.0300 | Buy Now |
DISTI #
534237-3
|
Avnet Americas | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 534237-3) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 45 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$0.7857 | Buy Now |
DISTI #
571-534237-3
|
Mouser Electronics | Headers & Wire Housings RECEPT 5POS .100 R/A AU RoHS: Compliant | 3993 |
|
$0.9140 / $1.7300 | Buy Now |
DISTI #
72051749
|
RS | Connector, AMPMODU, 05 Modii Vrt Sr Ce 100/115 | TE Connectivity 534237-3 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $1.6500 | RFQ |
DISTI #
AMP534237-3
|
Heilind Electronics | 05 MODII VRT SR CE 100/115 | Americas - 0 in Stock |
|
$0.8643 / $0.9547 | Buy Now |
|
Onlinecomponents.com | 05 MODII VRT SR CE 100/115 | Alternative Product Available |
|
$0.7320 / $1.2590 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 5 Contacts, Socket, 0.1 Pitch, PC Tail Terminal | 25 |
|
$1.1100 / $1.3875 | Buy Now |
DISTI #
534237-3
|
TTI | Headers & Wire Housings RECEPT 5POS .100 R/A AU Min Qty: 3600 Package Multiple: 3600 Container: Tube | Americas - 0 |
|
$0.7600 / $0.8800 | Buy Now |
DISTI #
AMP534237-3
|
Interstate Connecting Components | 05 MODII VRT SR CE 100/115 | 0 |
|
$0.8643 / $0.9547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
534237-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534237-3
TE Connectivity
05 MODII VRT SR CE 100/115
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 534237-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534237-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-105-01-G-S-LL-003 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 534237-3 vs SSW-105-01-G-S-LL-003 |
929974-01-05-RK | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 534237-3 vs 929974-01-05-RK |
929974-01-05-RK | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 534237-3 vs 929974-01-05-RK |
5535676-4 | 05 MODII HORZ SR CE 100CL | TE Connectivity | 534237-3 vs 5535676-4 |