-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05 MODII HORZ SR CE 100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2537
|
Newark | 05 Modii Horz Sr Ce 100Cl |Amp Te Connectivity 5535676-4 RoHS: Not Compliant Min Qty: 4950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
5535676-4-ND
|
DigiKey | CONN RCPT 5POS 0.1 GOLD PCB R/A Min Qty: 4950 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9804 | Buy Now |
DISTI #
5535676-4
|
Avnet Americas | Conn Socket Strip SKT 5 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5535676-4) RoHS: Compliant Min Qty: 4950 Package Multiple: 2475 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.8944 | Buy Now |
DISTI #
571-5535676-4
|
Mouser Electronics | Headers & Wire Housings 05 MODII HORZ SR CE 100CL RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
72052451
|
RS | Connector, AMPMODU, 05 Modii Horz Sr Ce 100Cl | TE Connectivity 5535676-4 RoHS: Not Compliant Min Qty: 4950 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 / $1.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4950 Package Multiple: 2475 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.8790 | Buy Now |
DISTI #
AMP5535676-4
|
Heilind Electronics | 05 MODII HORZ SR CE 100CL | Americas - 0 in Stock |
|
$0.7861 / $1.1147 | Buy Now |
|
Onlinecomponents.com | 05 MODII HORZ SR CE 100CL RoHS: Compliant | Alternative Product Available |
|
$0.9270 / $2.5380 | Buy Now |
DISTI #
AMP5535676-4
|
Interstate Connecting Components | 05 MODII HORZ SR CE 100CL | 0 |
|
$0.7861 / $1.1147 | Buy Now |
DISTI #
5535676-4
|
Avnet Abacus | Conn Socket Strip SKT 5 POS 2.54mm Solder RA Thru-Hole (Alt: 5535676-4) RoHS: Compliant Min Qty: 4950 Package Multiple: 2475 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5535676-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5535676-4
TE Connectivity
05 MODII HORZ SR CE 100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH STANDOFF, CLOSED ENTRY | |
Body Breadth | 0.145 inch | |
Body Depth | 0.137 inch | |
Body Length | 5.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.31 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 5535676-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5535676-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-105-01-G-S-LL-003 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 5535676-4 vs SSW-105-01-G-S-LL-003 |
929974-01-05-RK | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 5535676-4 vs 929974-01-05-RK |
929974-01-05-RK | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 5535676-4 vs 929974-01-05-RK |