534236-6
Description: 12 MODII VRT DR CE 100/120

Overview of 534236-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 534236-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18H5194
Newark 12 Modii Vrt Dr Ce 100/120 Rohs Compliant: No |Amp Te Connectivity 534236-6 RoHS: Not Compliant Min Qty: 2220 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.6100
  • 2,500 $2.4600
$2.4600 / $2.6100 Buy Now
DISTI # 36AC5931
Newark 12 Modii Vrt Dr Ce 100/120 |Amp Te Connectivity 534236-6 RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $4.0300
  • 50 $3.6400
  • 100 $3.2900
  • 500 $2.9500
$2.9500 / $4.0300 Buy Now
DISTI # 534236-6-ND
DigiKey CONN RCPT 12POS 0.1 GOLD PCB Min Qty: 2220 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 2,220 $2.1103
$2.1103 Buy Now
DISTI # 534236-6
Avnet Americas Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 534236-6) RoHS: Not Compliant Min Qty: 2220 Package Multiple: 2220 Lead time: 16 Weeks, 1 Days Container: Tube 0
  • 2,220 $2.1154
$2.1154 Buy Now
DISTI # 571-534236-6
Mouser Electronics Headers & Wire Housings 12 MODII VRT DR CE 100/120 RoHS: Not Compliant 0
  • 2,220 $2.1100
$2.1100 Order Now
DISTI # 72050548
RS Connector, AMPMODU, 12 Modii Vrt Dr Ce 100/120 | TE Connectivity 534236-6 RoHS: Not Compliant Min Qty: 2220 Package Multiple: 1 Container: Bulk 0
  • 2,220 $3.7700
  • 4,440 $3.6300
$3.6300 / $3.7700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2220 Package Multiple: 2220 Lead time: 16 Weeks Container: Tube 0
Tube
  • 2,220 $1.7200
$1.7200 Buy Now
DISTI # AMP534236-6
Heilind Electronics 12 MODII VRT DR CE 100/120 Americas - 0 in Stock
  • 2,220 $2.1808
  • 3,441 $2.1487
$2.1487 / $2.1808 Buy Now
Onlinecomponents.com 12 MODII VRT DR CE 100/120 RoHS: Compliant 0
  • 555 $4.9700
  • 1,110 $2.6300
  • 1,665 $1.8500
  • 2,220 $1.8100
$1.8100 / $4.9700 Buy Now
Bristol Electronics   62
RFQ
DISTI # AMP534236-6
Interstate Connecting Components 12 MODII VRT DR CE 100/120 0
  • 2,220 $2.1808
  • 3,441 $2.1487
$2.1487 / $2.1808 Buy Now
Master Electronics 12 MODII VRT DR CE 100/120 RoHS: Compliant 0
  • 555 $4.9700
  • 1,110 $2.6300
  • 1,665 $1.8500
  • 2,220 $1.8100
$1.8100 / $4.9700 Buy Now

CAD Models for 534236-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 534236-6 by TE Connectivity

534236-6
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Body Depth
0.198 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 534236-6
    TE Connectivity
    12 MODII VRT DR CE 100/120
    VS

Alternate Parts for 534236-6

This table gives cross-reference parts and alternative options found for 534236-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534236-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-147055-1 11/12 MODII 2PC CE RCPT ASSY, ROHS TE Connectivity 534236-6 vs 5-147055-1
6-5102084-0 12 MODII HORZ DR CE EESS 100CL TE Connectivity 534236-6 vs 6-5102084-0
5-534998-6 12 MODIV VRT DR CE 100/125 TE Connectivity 534236-6 vs 5-534998-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 534236-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 534236-6 by TE Connectivity

  • Please alert me when 534236-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 534236-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 534236-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 534236-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 534236-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 534236-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: