There are no models available for this part yet.
Overview of 6-5102084-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 6-5102084-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-6-5102084-0-ND
|
DigiKey | 12 MODII HORZ DR CE EESS 100CL Min Qty: 1480 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6641 | Buy Now | |
DISTI #
6-5102084-0
|
Avnet Americas | 12 MODII HORZ DR CE EESS 100CL (Alt: 6-5102084-0) Min Qty: 1480 Package Multiple: 1 Lead time: 16 Weeks, 1 Days | 0 |
|
$0.6312 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1480 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.6190 | Buy Now | ||
DISTI #
AMP6-5102084-0
|
Heilind Electronics | 12 MODII HORZ DR CE EESS | Americas - 0 in Stock |
|
$0.5256 / $0.7970 | Buy Now | |
Onlinecomponents.com | 12 MODII HORZ DR CE EESS 100CL RoHS: Compliant | 0 |
|
$0.7220 / $1.0520 | Buy Now | ||
DISTI #
AMP6-5102084-0
|
Interstate Connecting Components | 12 MODII HORZ DR CE EESS | 0 |
|
$0.5256 / $0.7970 | Buy Now | |
Master Electronics | 12 MODII HORZ DR CE EESS 100CL RoHS: Compliant | 0 |
|
$0.7220 / $1.0520 | Buy Now |
CAD Models for 6-5102084-0 by TE Connectivity
Part Data Attributes for 6-5102084-0 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Depth
|
0.238 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2A
|
Mating Contact Row Spacing
|
0.31 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
300u inch
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
CSA, LR, U
|
Terminal Length
|
0.115 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 6-5102084-0
This table gives cross-reference parts and alternative options found for 6-5102084-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-5102084-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147424-6 | 12 MODII VRT DR CE .100 X .100 | TE Connectivity | 6-5102084-0 vs 5-147424-6 |
5-534998-6 | 12 MODIV VRT DR CE 100/125 | TE Connectivity | 6-5102084-0 vs 5-534998-6 |
5-534236-6 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 6-5102084-0 vs 5-534236-6 |
5-147055-1 | 11/12 MODII 2PC CE RCPT ASSY, ROHS | TE Connectivity | 6-5102084-0 vs 5-147055-1 |
Related Parts for 6-5102084-0
-
60174Terminals and Terminal Blocks
-
60CPF04PBFRectifier Diodes
-
5KP16Transient Suppressors
-
65-21-Y2SC-L6R2S1B0E-2T8-AMVisible LEDs
-
5SGXEB5R3F43C4Field Programmable Gate Arrays
-
ERZE07B271CSNon-linear Resistors
-
601FPulse/Datacom Transformers
-
64112222Pushbutton Switches
-
61115929-0-0-NToggle Switches