Part Details for 5315TC-115XGLD by Coilcraft Inc
Overview of 5315TC-115XGLD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5315TC-115XGLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-5315TC-115XGLD
|
Mouser Electronics | RF Inductors - SMD 5315 1.08 mH Unshld 2% 40Ohms AEC-Q200 RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
|
Coilcraft Direct | RFID transponder coil, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 6841 |
|
$0.6200 / $1.0500 | Buy Now |
Part Details for 5315TC-115XGLD
5315TC-115XGLD CAD Models
5315TC-115XGLD Part Data Attributes:
|
5315TC-115XGLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
5315TC-115XGLD
Coilcraft Inc
General Purpose Inductor, 1080uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5415 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5415 | |
Construction | Rectangular | |
DC Resistance | 40 Ω | |
Inductance-Nom (L) | 1080 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.26 mm | |
Package Length | 13.61 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 13 | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.125 MHz | |
Tolerance | 2% |