Part Details for 530NB100M000DG by Skyworks Solutions Inc
Overview of 530NB100M000DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530NB100M000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530NB100M000DG-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$10.7640 | Buy Now |
DISTI #
634-530NB100M000DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$10.3900 / $10.7700 | Order Now |
DISTI #
530NB100M000DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 530NB100M000DG
530NB100M000DG CAD Models
530NB100M000DG Part Data Attributes
|
530NB100M000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530NB100M000DG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 530NB100M000DG
This table gives cross-reference parts and alternative options found for 530NB100M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530NB100M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9365AI-2E1-33N100.000000T | LVDS Output Clock Oscillator, | SiTime Corporation | 530NB100M000DG vs SIT9365AI-2E1-33N100.000000T |
SIT9365AI-2E1-33N100.000000X | LVDS Output Clock Oscillator, 100MHz Nom, QFN-6 | SiTime Corporation | 530NB100M000DG vs SIT9365AI-2E1-33N100.000000X |
530NB100M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | 530NB100M000DG vs 530NB100M000DGR |
530BB100M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | 530NB100M000DG vs 530BB100M000DGR |
SIT9365AI-2E1-33N100.000000Y | LVDS Output Clock Oscillator, | SiTime Corporation | 530NB100M000DG vs SIT9365AI-2E1-33N100.000000Y |
SIT9365AC-2E1-33N100.000000Y | LVDS Output Clock Oscillator, | SiTime Corporation | 530NB100M000DG vs SIT9365AC-2E1-33N100.000000Y |
SIT9365AC-2E1-33N100.000000 | LVDS Output Clock Oscillator, | SiTime Corporation | 530NB100M000DG vs SIT9365AC-2E1-33N100.000000 |
SIT9365AC-2E1-33N100.000000X | LVDS Output Clock Oscillator, 100MHz Nom, QFN-6 | SiTime Corporation | 530NB100M000DG vs SIT9365AC-2E1-33N100.000000X |
530BB100M000BGR | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530NB100M000DG vs 530BB100M000BGR |
SIT9120AI-2D1-33N100.000000 | LVDS Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | 530NB100M000DG vs SIT9120AI-2D1-33N100.000000 |