530NB100M000DG
vs
EMDS23F2H-100.000M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
TRAY
TRI-STATE; OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.35 ns
0.325 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Max
945 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
LVDS
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.85mm
5.0mm x 3.2mm x 0.75mm
Qualification Status
Not Qualified
Rise Time-Max
0.35 ns
0.325 ns
Supply Current-Max
98 mA
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
2
2
Pbfree Code
Yes
Output Load
100 OHM
Compare 530NB100M000DG with alternatives
Compare EMDS23F2H-100.000M with alternatives