Datasheets
530NB010M000BG by: Silicon Laboratories Inc

LVDS Output Clock Oscillator

Part Details for 530NB010M000BG by Silicon Laboratories Inc

Overview of 530NB010M000BG by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech)

Part Details for 530NB010M000BG

530NB010M000BG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

530NB010M000BG Part Data Attributes

530NB010M000BG Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
530NB010M000BG Silicon Laboratories Inc LVDS Output Clock Oscillator
Part Life Cycle Code Obsolete
Ihs Manufacturer SILICON LABORATORIES INC
Reach Compliance Code unknown
Oscillator Type LVDS

Alternate Parts for 530NB010M000BG

This table gives cross-reference parts and alternative options found for 530NB010M000BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530NB010M000BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
530NB10M0000DG LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc 530NB010M000BG vs 530NB10M0000DG
530NB010M000DG LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 530NB010M000BG vs 530NB010M000DG
530BB010M000BGR LVDS Output Clock Oscillator Silicon Laboratories Inc 530NB010M000BG vs 530BB010M000BGR
530BB010M000BG LVDS Output Clock Oscillator Silicon Laboratories Inc 530NB010M000BG vs 530BB010M000BG
530BB010M000DG LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 530NB010M000BG vs 530BB010M000DG
530BB10M0000DG LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc 530NB010M000BG vs 530BB10M0000DG
530BB010M000DGR LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 530NB010M000BG vs 530BB010M000DGR
530NB010M000DGR LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 530NB010M000BG vs 530NB010M000DGR
530BB10M0000DGR LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc 530NB010M000BG vs 530BB10M0000DGR
530NB10M0000DGR LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc 530NB010M000BG vs 530NB10M0000DGR
Part Number Description Manufacturer Compare
EMDS13F2H-10.000M CRYSTAL OSCILLATOR, CLOCK, 10MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530NB010M000BG vs EMDS13F2H-10.000M
530BB010M000DGR LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 530NB010M000BG vs 530BB010M000DGR
530NB010M000DGR LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 530NB010M000BG vs 530NB010M000DGR
530NB010M000BGR LVDS Output Clock Oscillator Silicon Laboratories Inc 530NB010M000BG vs 530NB010M000BGR
530BB010M000BG LVDS Output Clock Oscillator Silicon Laboratories Inc 530NB010M000BG vs 530BB010M000BG
531NB10M0000DGR LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530NB010M000BG vs 531NB10M0000DGR
EMDS23F2H-10.000MTR CRYSTAL OSCILLATOR, CLOCK, 10MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530NB010M000BG vs EMDS23F2H-10.000MTR
VC-711-EDE-EAAN-10M0000000 LVDS Output Clock Oscillator, 10MHz Nom Microchip Technology Inc 530NB010M000BG vs VC-711-EDE-EAAN-10M0000000
531BB010M000DGR LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 530NB010M000BG vs 531BB010M000DGR
530NB010M000DG LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 530NB010M000BG vs 530NB010M000DG

530NB010M000BG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 530NB010M000BG by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 530NB010M000BG by Silicon Laboratories Inc

  • Please alert me when 530NB010M000BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 530NB010M000BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 530NB010M000BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 530NB010M000BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 530NB010M000BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 530NB010M000BG by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: