Part Details for 530NB010M000DGR by Silicon Laboratories Inc
Overview of 530NB010M000DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for 530NB010M000DGR
530NB010M000DGR CAD Models
530NB010M000DGR Part Data Attributes
|
530NB010M000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530NB010M000DGR
Silicon Laboratories Inc
LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 530NB010M000DGR
This table gives cross-reference parts and alternative options found for 530NB010M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530NB010M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530BB10M0000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | 530NB010M000DGR vs 530BB10M0000DG |
530NB010M000BG | LVDS Output Clock Oscillator | Silicon Laboratories Inc | 530NB010M000DGR vs 530NB010M000BG |
530BB010M000BG | LVDS Output Clock Oscillator | Silicon Laboratories Inc | 530NB010M000DGR vs 530BB010M000BG |
530NB10M0000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | 530NB010M000DGR vs 530NB10M0000DGR |
530BB10M0000BGR | LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530NB010M000DGR vs 530BB10M0000BGR |
530NB010M000BGR | LVDS Output Clock Oscillator | Silicon Laboratories Inc | 530NB010M000DGR vs 530NB010M000BGR |