Part Details for NBXMBB024LNHTAG by onsemi
Overview of NBXMBB024LNHTAG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBXMBB024LNHTAG
NBXMBB024LNHTAG CAD Models
NBXMBB024LNHTAG Part Data Attributes
|
NBXMBB024LNHTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBXMBB024LNHTAG
onsemi
Crystal Oscillator Clock Module, PureEdge™, 622.08 MHz LVPECL, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 100-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | DILCC6,.2 | |
Pin Count | 6 | |
Manufacturer Package Code | 848AB | |
Reach Compliance Code | compliant | |
Additional Feature | SUPPLY VOLTAGE 2.5V ALSO POSSIBLE; TRI-STATE; E/D FUNCTION; DIFFERENTIAL O/P; TAPE AND REEL | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for NBXMBB024LNHTAG
This table gives cross-reference parts and alternative options found for NBXMBB024LNHTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBXMBB024LNHTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530AB622M000DGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | NBXMBB024LNHTAG vs 530AB622M000DGR |
534AB000133BG | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | NBXMBB024LNHTAG vs 534AB000133BG |
545AAA622M080BBGR | LVPECL Output Clock Oscillator, 622.08MHz Nom, CLCC-6 | Skyworks Solutions Inc | NBXMBB024LNHTAG vs 545AAA622M080BBGR |
531MB622M000BG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | NBXMBB024LNHTAG vs 531MB622M000BG |
531MB622M000DGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | NBXMBB024LNHTAG vs 531MB622M000DGR |
530AB622M080DG | LVPECL Output Clock Oscillator, 10MHz Min, 945MHz Max, 622.08MHz Nom, | Skyworks Solutions Inc | NBXMBB024LNHTAG vs 530AB622M080DG |
531MB622M000BGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | NBXMBB024LNHTAG vs 531MB622M000BGR |
FPLD54TE1G5-622.08MHZ | LVPECL Output Clock Oscillator, 622.08MHz Nom, METAL PACKAGE-6 | Connor-Winfield | NBXMBB024LNHTAG vs FPLD54TE1G5-622.08MHZ |
530AB622M000BG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | NBXMBB024LNHTAG vs 530AB622M000BG |
FPLD54TE1-622.08M | LVPECL Output Clock Oscillator, 622.08MHz Nom, METAL PACKAGE-6 | Connor-Winfield | NBXMBB024LNHTAG vs FPLD54TE1-622.08M |