Part Details for 530FB162M000DGR by Silicon Laboratories Inc
Overview of 530FB162M000DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530FB162M000DGR
530FB162M000DGR CAD Models
530FB162M000DGR Part Data Attributes
|
530FB162M000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530FB162M000DGR
Silicon Laboratories Inc
LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 162 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 530FB162M000DGR
This table gives cross-reference parts and alternative options found for 530FB162M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530FB162M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530FB162M000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FB162M000DGR vs 530FB162M000DG |
530FA162M000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FB162M000DGR vs 530FA162M000DG |
531FA162M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FB162M000DGR vs 531FA162M000DGR |
531FB162M000DG | LVDS Output Clock Oscillator, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FB162M000DGR vs 531FB162M000DG |
530SB162M000DGR | LVDS Output Clock Oscillator, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FB162M000DGR vs 530SB162M000DGR |
531SA162M000DGR | LVDS Output Clock Oscillator, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FB162M000DGR vs 531SA162M000DGR |
530BA162M000DG | LVDS Output Clock Oscillator, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FB162M000DGR vs 530BA162M000DG |
SDS3820B-162.0000(T) | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 162MHz Nom, GREEN, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | 530FB162M000DGR vs SDS3820B-162.0000(T) |
SDS3820E-162.0000(T) | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 162MHz Nom, GREEN, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | 530FB162M000DGR vs SDS3820E-162.0000(T) |
531BB162M000DG | LVDS Output Clock Oscillator, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FB162M000DGR vs 531BB162M000DG |