530FA100M000BGR
Silicon Laboratories Inc
Description: LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN

Overview of 530FA100M000BGR by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 530FA100M000BGR by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 530FA100M000BGR by Silicon Laboratories Inc

530FA100M000BGR
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Physical Dimension
177.8mm x 127.0mm x 41.91mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. 530FA100M000BGR
    Silicon Laboratories Inc
    LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
    VS

Alternate Parts for 530FA100M000BGR

This table gives cross-reference parts and alternative options found for 530FA100M000BGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530FA100M000BGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9365AI-2E3-25N100.000000T LVDS Output Clock Oscillator, SiTime Corporation 530FA100M000BGR vs SIT9365AI-2E3-25N100.000000T
SIT9365AC-2E3-25N100.000000Y LVDS Output Clock Oscillator, SiTime Corporation 530FA100M000BGR vs SIT9365AC-2E3-25N100.000000Y
530FA100M000DG LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc 530FA100M000BGR vs 530FA100M000DG
SIT9365AC-2E3-25N100.000000 LVDS Output Clock Oscillator, SiTime Corporation 530FA100M000BGR vs SIT9365AC-2E3-25N100.000000
SIT9365AI-2E3-25N100.000000Y LVDS Output Clock Oscillator, SiTime Corporation 530FA100M000BGR vs SIT9365AI-2E3-25N100.000000Y
530FA100M000BG LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530FA100M000BGR vs 530FA100M000BG
SIT9365AI-2E3-25N100.000000X LVDS Output Clock Oscillator, 100MHz Nom, QFN-6 SiTime Corporation 530FA100M000BGR vs SIT9365AI-2E3-25N100.000000X
SIT9365AC-2E3-25N100.000000X LVDS Output Clock Oscillator, 100MHz Nom, QFN-6 SiTime Corporation 530FA100M000BGR vs SIT9365AC-2E3-25N100.000000X
SIT9365AC-2E3-25N100.000000T LVDS Output Clock Oscillator, SiTime Corporation 530FA100M000BGR vs SIT9365AC-2E3-25N100.000000T
Part Number Description Manufacturer Compare
EMDS22D2J-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530FA100M000BGR vs EMDS22D2J-100.000MTR
SIT9121AI-2C3-25N100.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation 530FA100M000BGR vs SIT9121AI-2C3-25N100.000000
EMDS22D2H-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530FA100M000BGR vs EMDS22D2H-100.000MTR
531FA100M000BG LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530FA100M000BGR vs 531FA100M000BG
EMDS22M2J-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530FA100M000BGR vs EMDS22M2J-100.000MTR
EMDS22D2J-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530FA100M000BGR vs EMDS22D2J-100.000M
EMDS22H2H-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530FA100M000BGR vs EMDS22H2H-100.000M
EMDS12H2H-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530FA100M000BGR vs EMDS12H2H-100.000M
EMDS22H2J-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530FA100M000BGR vs EMDS22H2J-100.000M
EMDS12H2J-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530FA100M000BGR vs EMDS12H2J-100.000M

Related Parts for 530FA100M000BGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 530FA100M000BGR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 530FA100M000BGR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 530FA100M000BGR would you like to use for your alert(s)?
  • Please alert me when 530FA100M000BGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 530FA100M000BGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 530FA100M000BGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 530FA100M000BGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 530FA100M000BGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 530FA100M000BGR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: