Part Details for 530FA100M000BG by Silicon Laboratories Inc
Overview of 530FA100M000BG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530FA100M000BG
530FA100M000BG CAD Models
530FA100M000BG Part Data Attributes
|
530FA100M000BG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530FA100M000BG
Silicon Laboratories Inc
LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 177.8mm x 127.0mm x 41.91mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530FA100M000BG
This table gives cross-reference parts and alternative options found for 530FA100M000BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530FA100M000BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9365AI-2E3-25N100.000000T | LVDS Output Clock Oscillator, | SiTime Corporation | 530FA100M000BG vs SIT9365AI-2E3-25N100.000000T |
SIT9365AC-2E3-25N100.000000T | LVDS Output Clock Oscillator, | SiTime Corporation | 530FA100M000BG vs SIT9365AC-2E3-25N100.000000T |
SIT9365AI-2E3-25N100.000000X | LVDS Output Clock Oscillator, 100MHz Nom, QFN-6 | SiTime Corporation | 530FA100M000BG vs SIT9365AI-2E3-25N100.000000X |
530FA100M000BGR | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FA100M000BG vs 530FA100M000BGR |
530SA100M000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FA100M000BG vs 530SA100M000DG |
SIT9365AI-2E3-25N100.000000 | LVDS Output Clock Oscillator, | SiTime Corporation | 530FA100M000BG vs SIT9365AI-2E3-25N100.000000 |
SIT9365AC-2E3-25N100.000000 | LVDS Output Clock Oscillator, | SiTime Corporation | 530FA100M000BG vs SIT9365AC-2E3-25N100.000000 |
530FA100M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | 530FA100M000BG vs 530FA100M000DGR |
SIT9365AI-2E3-25N100.000000Y | LVDS Output Clock Oscillator, | SiTime Corporation | 530FA100M000BG vs SIT9365AI-2E3-25N100.000000Y |
SIT9365AC-2E3-25N100.000000X | LVDS Output Clock Oscillator, 100MHz Nom, QFN-6 | SiTime Corporation | 530FA100M000BG vs SIT9365AC-2E3-25N100.000000X |