530BA010M000DG
Silicon Laboratories Inc
Description: LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6

Overview of 530BA010M000DG by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech)

CAD Models for 530BA010M000DG by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 530BA010M000DG by Silicon Laboratories Inc

530BA010M000DG
Silicon Laboratories Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Physical Dimension
7.0mm x 5.0mm x 1.85mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 530BA010M000DG
    Silicon Laboratories Inc
    LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6
    VS

Alternate Parts for 530BA010M000DG

This table gives cross-reference parts and alternative options found for 530BA010M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530BA010M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
530NA10M0000DG LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530BA010M000DG vs 530NA10M0000DG
530BA10M0000DGR LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc 530BA010M000DG vs 530BA10M0000DGR
530BA10M0000DG LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc 530BA010M000DG vs 530BA10M0000DG
530NA010M000BG LVDS Output Clock Oscillator Silicon Laboratories Inc 530BA010M000DG vs 530NA010M000BG
530NA010M000BGR LVDS Output Clock Oscillator Silicon Laboratories Inc 530BA010M000DG vs 530NA010M000BGR
530BA010M000BG LVDS Output Clock Oscillator Silicon Laboratories Inc 530BA010M000DG vs 530BA010M000BG
530BA010M000BGR LVDS Output Clock Oscillator Silicon Laboratories Inc 530BA010M000DG vs 530BA010M000BGR
530NA010M000DG LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 530BA010M000DG vs 530NA010M000DG
530NA10M0000DGR LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530BA010M000DG vs 530NA10M0000DGR
Part Number Description Manufacturer Compare
EMDS23H2J-10.000MTR CRYSTAL OSCILLATOR, CLOCK, 10MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530BA010M000DG vs EMDS23H2J-10.000MTR
EMDS13H2H-10.000M CRYSTAL OSCILLATOR, CLOCK, 10MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530BA010M000DG vs EMDS13H2H-10.000M
531BA010M000DGR LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 530BA010M000DG vs 531BA010M000DGR
EMDS23M2H-10.000MTR CRYSTAL OSCILLATOR, CLOCK, 10MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530BA010M000DG vs EMDS23M2H-10.000MTR
531NA10M0000DGR LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530BA010M000DG vs 531NA10M0000DGR
SIT9121AC-2C3-33E10.000000 LVDS Output Clock Oscillator, 10MHz Nom, SiTime Corporation 530BA010M000DG vs SIT9121AC-2C3-33E10.000000
530NA010M000BGR LVDS Output Clock Oscillator Silicon Laboratories Inc 530BA010M000DG vs 530NA010M000BGR
PX-5000-EDE-KKCB-10M0000000 LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 Vectron International 530BA010M000DG vs PX-5000-EDE-KKCB-10M0000000
530BA010M000BGR LVDS Output Clock Oscillator Silicon Laboratories Inc 530BA010M000DG vs 530BA010M000BGR
EMDS13M2H-10.000M CRYSTAL OSCILLATOR, CLOCK, 10MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530BA010M000DG vs EMDS13M2H-10.000M

Related Parts for 530BA010M000DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 530BA010M000DG by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 530BA010M000DG by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 530BA010M000DG would you like to use for your alert(s)?
  • Please alert me when 530BA010M000DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 530BA010M000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 530BA010M000DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 530BA010M000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 530BA010M000DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 530BA010M000DG by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: