530BA010M000DG vs EMDS13M2H-10.000M feature comparison

530BA010M000DG Silicon Laboratories Inc

Buy Now Datasheet

EMDS13M2H-10.000M Ecliptek Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON LABORATORIES INC ECLIPTEK CORP
Package Description ROHS COMPLIANT PACKAGE-6
Reach Compliance Code unknown compliant
Category CO2 Kg 3.96
Compliance Temperature Grade Industrial: -40C to +85C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY TRI-STATE; OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.35 ns 0.325 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 0.35 ns 0.325 ns
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Output Load 100 OHM

Compare 530BA010M000DG with alternatives

Compare EMDS13M2H-10.000M with alternatives