530AB125M006DG
Silicon Laboratories Inc
Description: LVPECL Output Clock Oscillator, 125.006MHz Nom, ROHS COMPLIANT PACKAGE-6

Overview of 530AB125M006DG by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech)

CAD Models for 530AB125M006DG by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 530AB125M006DG by Silicon Laboratories Inc

530AB125M006DG
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; OUTPUT ENABLE FUNCTION; TRAY
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125.006 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.85mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. 530AB125M006DG
    Silicon Laboratories Inc
    LVPECL Output Clock Oscillator, 125.006MHz Nom, ROHS COMPLIANT PACKAGE-6
    VS

Alternate Parts for 530AB125M006DG

This table gives cross-reference parts and alternative options found for 530AB125M006DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530AB125M006DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
530AB125M006DGR LVPECL Output Clock Oscillator, 125.006MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 530AB125M006DG vs 530AB125M006DGR
534AB000176BG LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 8 PIN Silicon Laboratories Inc 530AB125M006DG vs 534AB000176BG
530AB125M000BGR LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530AB125M006DG vs 530AB125M000BGR
591AC125M000DG LVPECL Output Clock Oscillator, 125MHz Nom, Skyworks Solutions Inc 530AB125M006DG vs 591AC125M000DG
590AC125M000DGR LVPECL Output Clock Oscillator, 125MHz Nom, Skyworks Solutions Inc 530AB125M006DG vs 590AC125M000DGR
534AB000125BGR LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 8 PIN Silicon Laboratories Inc 530AB125M006DG vs 534AB000125BGR
540AAA125M000BBG LVPECL Output Clock Oscillator, 125MHz Nom, CLCC, 6 PIN Skyworks Solutions Inc 530AB125M006DG vs 540AAA125M000BBG
EMCL23F2J-125.000M CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530AB125M006DG vs EMCL23F2J-125.000M
530AB125M013DGR LVPECL Output Clock Oscillator, 125.013MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 530AB125M006DG vs 530AB125M013DGR
531AB125M000BGR LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530AB125M006DG vs 531AB125M000BGR

Related Parts for 530AB125M006DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 530AB125M006DG by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 530AB125M006DG by Silicon Laboratories Inc

  • Please alert me when 530AB125M006DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 530AB125M006DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 530AB125M006DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 530AB125M006DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 530AB125M006DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 530AB125M006DG by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: