Part Details for 53-101-008-A-T by Cristek Interconnects Inc
Overview of 53-101-008-A-T by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-582XJLC | Coilcraft Inc | General Purpose Inductor, 5.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Part Details for 53-101-008-A-T
53-101-008-A-T CAD Models
53-101-008-A-T Part Data Attributes
|
53-101-008-A-T
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
53-101-008-A-T
Cristek Interconnects Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH (40) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 53-101-008-A-T
This table gives cross-reference parts and alternative options found for 53-101-008-A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53-101-008-A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9808-NLMR | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOCKET, ROHS COMPLIANT | 3M Electronics | 53-101-008-A-T vs 9808-NLMR |
SSM-104-FM-DV | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 53-101-008-A-T vs SSM-104-FM-DV |
92353-001 | Board Connector, 8 Contact(s), 2 Row(s), Female | Amphenol FCi | 53-101-008-A-T vs 92353-001 |
90577-003 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 53-101-008-A-T vs 90577-003 |
MMSD-04-26-L-04.00-S-K | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 53-101-008-A-T vs MMSD-04-26-L-04.00-S-K |
MMSD-04-24-S-12.00-S-K | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 53-101-008-A-T vs MMSD-04-24-S-12.00-S-K |
TCSD-04-S-30.00-01-F | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | 53-101-008-A-T vs TCSD-04-S-30.00-01-F |
78509-004 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 53-101-008-A-T vs 78509-004 |
150208-2 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | 53-101-008-A-T vs 150208-2 |
SSM-104-F-DV-P-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 53-101-008-A-T vs SSM-104-F-DV-P-TR |