Datasheets
SSM-104-FM-DV by: Samtec Inc

Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Part Details for SSM-104-FM-DV by Samtec Inc

Overview of SSM-104-FM-DV by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SSM-104-FM-DV

Part # Distributor Description Stock Price Buy
DISTI # SSM-104-FM-DV
Avnet Americas Conn Socket Strip SKT 8 POS 2.54mm Solder ST SMD - Bulk (Alt: SSM-104-FM-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $2.1100
  • 25 $1.5100
  • 100 $1.1400
  • 1,000 $1.1000
  • 6,250 $0.9820
  • 12,500 $0.8500
  • 62,500 $0.7390
  • 125,000 $0.6840
$0.6840 / $2.1100 Buy Now
DISTI # 000000000003243706
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $2.1100
  • 25 $1.5100
  • 100 $1.1400
  • 1,000 $1.1000
  • 6,250 $0.9820
  • 12,500 $0.8500
  • 62,500 $0.7390
  • 125,000 $0.6840
$0.6840 / $2.1100 Buy Now

Part Details for SSM-104-FM-DV

SSM-104-FM-DV CAD Models

SSM-104-FM-DV Part Data Attributes

SSM-104-FM-DV Samtec Inc
Buy Now Datasheet
Compare Parts:
SSM-104-FM-DV Samtec Inc Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Additional Feature TIGER CLAW CONTACT
Body Breadth 0.2 inch
Body Depth 0.288 inch
Body Length 0.4 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.21 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.65 mm
Plating Thickness 3u inch
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 8
UL Flammability Code 94V-0
Withdrawl Force-Min 1.21 N

Alternate Parts for SSM-104-FM-DV

This table gives cross-reference parts and alternative options found for SSM-104-FM-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-104-FM-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
853-99-008-10-001 Mill-Max Mfg Corp Check for Price Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket SSM-104-FM-DV vs 853-99-008-10-001
ESW-104-44-H-D Samtec Inc $4.3702 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, SSM-104-FM-DV vs ESW-104-44-H-D
MMSD-04-24-S-12.00-S-K Samtec Inc Check for Price Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT SSM-104-FM-DV vs MMSD-04-24-S-12.00-S-K
93698-908 Amphenol FCi Check for Price Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal SSM-104-FM-DV vs 93698-908
ESQT-104-02-F-D-462 Samtec Inc Check for Price Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT SSM-104-FM-DV vs ESQT-104-02-F-D-462
92353-001 Amphenol FCi Check for Price Board Connector, 8 Contact(s), 2 Row(s), Female SSM-104-FM-DV vs 92353-001
SSM-104-S-DV-K-TR Samtec Inc Check for Price Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, SSM-104-FM-DV vs SSM-104-S-DV-K-TR
90327-0408 Molex Check for Price Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal SSM-104-FM-DV vs 90327-0408
90570-003 Amphenol FCi Check for Price Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal SSM-104-FM-DV vs 90570-003
SSM-104-F-DV-LC-P-TR Samtec Inc $1.7260 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, SSM-104-FM-DV vs SSM-104-F-DV-LC-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM-104-FM-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM-104-FM-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of SSM-104-FM-DV would you like to use for your alert(s)?
  • Please alert me when SSM-104-FM-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM-104-FM-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM-104-FM-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM-104-FM-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM-104-FM-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM-104-FM-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: