-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9350
|
Newark | Connector, Stacking, Rcpt, 40Pos, 2Row, Product Range:Slimstack 52901 Series, No. Of Contacts:40Contacts, Gender:Receptacle, Pitch Spacing:0.635Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Molex 52901-0474 (Alternate Part Number: 822348176526 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1026 |
|
$7.1100 / $11.5400 | Buy Now |
DISTI #
28W0730
|
Newark | Connectors .635 Receptacle Surface Mnt 40 Ckt |Molex 52901-0474 (Alternate Part Number: 822348176526 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Reel | 11440 |
|
$6.8600 / $7.7700 | Buy Now |
DISTI #
59J0085
|
Newark | 0.635 Btb St Rec Hsg Assy 40Cktembstppkg |Molex 52901-0474 (Alternate Part Number: 822348176526 Min Qty: 1760 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8700 / $6.3400 | Buy Now |
DISTI #
538-52901-0474
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 40 CKT RoHS: Compliant | 599 |
|
$6.2500 / $10.9700 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 40 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
3960 Partner Stock |
|
$4.8500 / $6.1300 | Buy Now |
|
Bristol Electronics | 1760 |
|
RFQ | ||
|
Quest Components | BOARD STACKING CONNECTOR, 40 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.025 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 5 |
|
$6.8400 / $13.6800 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 40 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.025 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 59 |
|
$8.4360 / $13.6800 | Buy Now |
DISTI #
52901-0474
|
TTI | Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 40 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 440 Package Multiple: 440 Container: Reel |
Americas - 3080 In Stock |
|
$5.2100 / $6.1600 | Buy Now |
|
Master Electronics | Conn Board to Board RCP 40 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
3960 Partner Stock |
|
$4.8500 / $6.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52901-0474
Molex
Buy Now
Datasheet
|
Compare Parts:
52901-0474
Molex
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.252 inch | |
Body Depth | 0.402 inch | |
Body Length | 0.81 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.2098 mm | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 52901-0474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52901-0474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52901-0472 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | 52901-0474 vs 52901-0472 |
52901-0402 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 52901-0474 vs 52901-0402 |
52901-0475 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | 52901-0474 vs 52901-0475 |
52901-0404 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, | Molex | 52901-0474 vs 52901-0404 |