Part Details for 10029673-4046 by Amphenol Communications Solutions
Overview of 10029673-4046 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34046E-000NLG# | Renesas Electronics Corporation | SETS for SyncE and OTN | |
8A34046E-000NLG | Renesas Electronics Corporation | SETS for SyncE and OTN | |
8A34046E-000NLG8 | Renesas Electronics Corporation | SETS for SyncE and OTN |
Part Details for 10029673-4046
10029673-4046 CAD Models
10029673-4046 Part Data Attributes
|
10029673-4046
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10029673-4046
Amphenol Communications Solutions
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.189 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.512 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4102 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10029673-4046
This table gives cross-reference parts and alternative options found for 10029673-4046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10029673-4046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
52921-0408 | Molex | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | 10029673-4046 vs 52921-0408 |
5179229-1 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING,NATURAL | 10029673-4046 vs 5179229-1 |
353999-1 | TE's AMP | Check for Price | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, RECEPTACLE | 10029673-4046 vs 353999-1 |
5084968-1 | TE Connectivity | $10.0226 | 0.8FH,R13H.5,040,08/Sn,TR,KT | 10029673-4046 vs 5084968-1 |
5353999-1 | TE Connectivity | Check for Price | 0.8FH,R05H.5,040,30/Sn,TR,SC | 10029673-4046 vs 5353999-1 |
52885-0474 | Molex | $0.0660 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE | 10029673-4046 vs 52885-0474 |
10029672-4046 | Amphenol FCi | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | 10029673-4046 vs 10029672-4046 |
5179229-1 | TE's AMP | Check for Price | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | 10029673-4046 vs 5179229-1 |
10029672-4046 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | 10029673-4046 vs 10029672-4046 |
53353-4071 | Molex | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | 10029673-4046 vs 53353-4071 |