-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-333L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, ROHS COMPLIANT | |
LPS3008-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-332MRB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8918
|
Newark | Ffc/Fpc Board Connector, Easy-On Series, Surface Mount, Receptacle, 8, Top, 1 Mm Rohs Compliant: Yes |Molex 52610-0833 (Alternate Part Number: 887191316024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
78AC0761
|
Newark | 1.0 Fpc Zif Smt St 8Ckt Embstp Pkg |Molex 52610-0833 (Alternate Part Number: 887191316024 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9280 | Buy Now |
DISTI #
35X2811
|
Newark | Connector, Ffc/Fpc, 8Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:Easy-On 52610 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52610-0833 (Alternate Part Number: 887191316024 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6440 / $0.7470 | Buy Now |
DISTI #
07X0063
|
Newark | Connector, Ffc/Fpc, 8Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:Easy-On 52610 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 52610-0833 (Alternate Part Number: 887191316024 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0400 | Buy Now |
DISTI #
V72:2272_21925121
|
Arrow Electronics | Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2021 Container: Cut Strips | Americas - 1 |
|
$0.3041 / $0.6045 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant |
8000 Partner Stock |
|
$0.7100 / $0.8150 | Buy Now |
DISTI #
67508625
|
Verical | Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$0.7700 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | FFC/FPC CONNECTOR, 8 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, RECEPTACLE | 788 |
|
$0.9455 / $2.2920 | Buy Now |
DISTI #
52610-0833
|
TTI | FFC & FPC Connectors 1.0 FPC ZIF ST 8Ckt Sn-Ag-Bi RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52610-0833
Molex
Buy Now
Datasheet
|
Compare Parts:
52610-0833
Molex
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.142 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.575 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 52610-0833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52610-0833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52610-0834 | Card Edge Connector, 8 Contact(s), 1 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Molex | 52610-0833 vs 52610-0834 |
52610-0890 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc, | Molex | 52610-0833 vs 52610-0890 |
52610-0894 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Molex | 52610-0833 vs 52610-0894 |
52610-0872 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT | Molex | 52610-0833 vs 52610-0872 |