-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 8 Contact(s), 1 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4443
|
Newark | Conn, Fpc, Rcpt, 8Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52610-0834 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
78AC0762
|
Newark | 1.0 Fpc Hsg Assy Zif Smt 8Ckt Embstppkg Rohs Compliant: Yes |Molex 52610-0834 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
92AJ7633
|
Newark | Conn, Fpc, Rcpt, 8Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52610-0834 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6410 / $0.7110 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 8 POS 1mm Solder ST SMD T/R RoHS: Compliant |
1519 Partner Stock |
|
$0.7000 / $0.8250 | Buy Now |
|
Quest Components | 800 |
|
$5.3445 / $10.6890 | Buy Now | |
DISTI #
Molex 52610-0834
|
PEI Genesis | FFC/FPC Connector Contact | 1519 |
|
Buy Now | |
|
Master Electronics | Conn FPC Connector SKT 8 POS 1mm Solder ST SMD T/R RoHS: Compliant |
1519 Partner Stock |
|
$0.7000 / $0.8250 | Buy Now |
DISTI #
10193339
|
TestEquity LLC | Molex 52610-0834 Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 8 Circuits, Tin-Silver-Bismuth Plating, with Pick-and-Place Tape | 1519 |
|
$0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52610-0834
Molex
Buy Now
Datasheet
|
Compare Parts:
52610-0834
Molex
Card Edge Connector, 8 Contact(s), 1 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.142 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.575 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.8354 mm | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |