Part Details for 525N10CA16M3680 by CTS Corporation
Overview of 525N10CA16M3680 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 525N10CA16M3680
525N10CA16M3680 CAD Models
525N10CA16M3680 Part Data Attributes
|
525N10CA16M3680
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
525N10CA16M3680
CTS Corporation
Clipped Sine Output Oscillator, 16.368MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.368 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,91/67 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 2.63 V | |
Supply Voltage-Min | 2.38 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 525N10CA16M3680
This table gives cross-reference parts and alternative options found for 525N10CA16M3680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 525N10CA16M3680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVTX-12-C-16.367667MHZ-E10-T | Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | 525N10CA16M3680 vs ASVTX-12-C-16.367667MHZ-E10-T |
ASVTX-12-C-16.368MHZ-H10 | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | 525N10CA16M3680 vs ASVTX-12-C-16.368MHZ-H10 |
525N10IA16M367667 | Clipped Sine Output Oscillator, 16.367667MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 525N10CA16M3680 vs 525N10IA16M367667 |
ASVTX-12-C-16.369MHZ-H10 | Clipped Sine Output Oscillator, 16.369MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | 525N10CA16M3680 vs ASVTX-12-C-16.369MHZ-H10 |
ASVTX-12-C-16.369MHZ-G10 | Clipped Sine Output Oscillator, 16.369MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | 525N10CA16M3680 vs ASVTX-12-C-16.369MHZ-G10 |
ASVTX-12-C-16.368MHZ-F10 | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | 525N10CA16M3680 vs ASVTX-12-C-16.368MHZ-F10 |
ASVTX-12-C-16.367667MHZ-H10-T | Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | 525N10CA16M3680 vs ASVTX-12-C-16.367667MHZ-H10-T |
TXJABISANF-16.367667 | Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Taitien Electronics Co Ltd | 525N10CA16M3680 vs TXJABISANF-16.367667 |
ASVTX-12-C-16.368MHZ-G10 | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | 525N10CA16M3680 vs ASVTX-12-C-16.368MHZ-G10 |
525N10HA16M367667 | Clipped Sine Output Oscillator, 16.367667MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 525N10CA16M3680 vs 525N10HA16M367667 |