523-9.6M-325D-05
Oscilent Corp
Description: Oscillator

Overview of 523-9.6M-325D-05 by Oscilent Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9003ACU83-25DO-50.00000 SiTime 1 to 110 MHz, Low Power Spread-spectrum Oscillator
SIT9005AC-13-25DD74.000000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator

CAD Models for 523-9.6M-325D-05 by Oscilent Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 523-9.6M-325D-05 by Oscilent Corp

523-9.6M-325D-05
Oscilent Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSCILENT CORP
Package Description
SMD, DIP-14/4
Reach Compliance Code
compliant
Aging
1 PPM/YEAR
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
5 ppm
Frequency Stability
2.5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
14
Operating Frequency-Nom
9.6 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
1 V
Physical Dimension
18.3mm x 11.7mm x 4.7mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. 523-9.6M-325D-05
    Oscilent Corp
    Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 523-9.6M-325D-05 by Oscilent Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 523-9.6M-325D-05 by Oscilent Corp

Select Manufacturer
Which Manufacturer of 523-9.6M-325D-05 would you like to use for your alert(s)?
  • Please alert me when 523-9.6M-325D-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 523-9.6M-325D-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 523-9.6M-325D-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 523-9.6M-325D-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 523-9.6M-325D-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 523-9.6M-325D-05 by Oscilent Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: