There are no models available for this part yet.
Overview of 5224-1K/473K15TR by Tecate Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
CAD Models for 5224-1K/473K15TR by Tecate Group
Part Data Attributes for 5224-1K/473K15TR by Tecate Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TECATE GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
30 mm
|
Length
|
32 mm
|
Manufacturer Series
|
5224(1000VOLTS)
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Series
|
5224(1000 VOLTS)
|
Terminal Pitch
|
15 mm
|
Width
|
15 mm
|
Alternate Parts for 5224-1K/473K15TR
This table gives cross-reference parts and alternative options found for 5224-1K/473K15TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5224-1K/473K15TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5224-1K/473K22.5TR | Film Capacitor, Polypropylene, 1000V, 0.047uF | Tecate Group | 5224-1K/473K15TR vs 5224-1K/473K22.5TR |
5224-1K/473K15TA | Film Capacitor, Polypropylene, 1000V, 0.047uF | Tecate Group | 5224-1K/473K15TR vs 5224-1K/473K15TA |