5224-1K/473K15TR
vs
5224-1K/473K22.5TR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TECATE GROUP
|
TECATE GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.047 µF
|
0.047 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
30 mm
|
30 mm
|
Length |
32 mm
|
32 mm
|
Manufacturer Series |
5224(1000VOLTS)
|
5224(1000VOLTS)
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
TR
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Series |
5224(1000 VOLTS)
|
5224(1000 VOLTS)
|
Terminal Pitch |
15 mm
|
22.5 mm
|
Width |
15 mm
|
15 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5224-1K/473K15TR with alternatives
Compare 5224-1K/473K22.5TR with alternatives