520C671T300AB2MP
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF,

Overview of 520C671T300AB2MP by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 520C671T300AB2MP by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 520C671T300AB2MP by Cornell Dubilier Electronics Inc

520C671T300AB2MP
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
670 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35.54 mm
Dielectric Material
ALUMINUM (WET)
ESR
144 mΩ
Length
80.142 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
300 V
Ripple Current
3700 mA
Terminal Pitch
12.7 mm
Want to compare parts?
  1. 520C671T300AB2MP
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF,
    VS

Alternate Parts for 520C671T300AB2MP

This table gives cross-reference parts and alternative options found for 520C671T300AB2MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C671T300AB2MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
520C671T300AB2B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 670uF, Stud Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 520C671T300AB2MP vs 520C671T300AB2B
520C671T300AB2AS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, Cornell Dubilier Electronics Inc 520C671T300AB2MP vs 520C671T300AB2AS
520C671T300AB1BS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 670uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 520C671T300AB2MP vs 520C671T300AB1BS
520C671T300AB2A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, Cornell Dubilier Electronics Inc 520C671T300AB2MP vs 520C671T300AB2A
520C671T300AB1BP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 670uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 520C671T300AB2MP vs 520C671T300AB1BP
520C671T300AB1M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, Cornell Dubilier Electronics Inc 520C671T300AB2MP vs 520C671T300AB1M
520C671T300AB1MP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, Cornell Dubilier Electronics Inc 520C671T300AB2MP vs 520C671T300AB1MP
520C671T300AB1B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 670uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 520C671T300AB2MP vs 520C671T300AB1B
520C671T300AB2MS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, Cornell Dubilier Electronics Inc 520C671T300AB2MP vs 520C671T300AB2MS
520C671T300AB2BS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 670uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 520C671T300AB2MP vs 520C671T300AB2BS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 520C671T300AB2MP by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 520C671T300AB2MP by Cornell Dubilier Electronics Inc

  • Please alert me when 520C671T300AB2MP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 520C671T300AB2MP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 520C671T300AB2MP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 520C671T300AB2MP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 520C671T300AB2MP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 520C671T300AB2MP by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: