Part Details for 520C671T300AB2B by Cornell Dubilier Electronics Inc
Overview of 520C671T300AB2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 520C671T300AB2B
520C671T300AB2B CAD Models
520C671T300AB2B Part Data Attributes
|
520C671T300AB2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C671T300AB2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 670uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 670 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.54 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 144 mΩ | |
Leakage Current | 1.34499 mA | |
Length | 80.142 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 520C671T300AB2B
This table gives cross-reference parts and alternative options found for 520C671T300AB2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C671T300AB2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520C671T300AB1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 520C671T300AB2B vs 520C671T300AB1AP |
520C671T300AB1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 520C671T300AB2B vs 520C671T300AB1MP |
520C671T300AB1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 520C671T300AB2B vs 520C671T300AB1AS |
520C671T300AB2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 520C671T300AB2B vs 520C671T300AB2MS |
520C671T300AB2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 520C671T300AB2B vs 520C671T300AB2AP |
520C671T300AB1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 520C671T300AB2B vs 520C671T300AB1M |
520C671T300AB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 520C671T300AB2B vs 520C671T300AB1A |
520C671T300AB2MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 520C671T300AB2B vs 520C671T300AB2MP |
520C671T300AB2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 520C671T300AB2B vs 520C671T300AB2M |
520C671T300AB1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 520C671T300AB2B vs 520C671T300AB1MS |