Part Details for 5004-520FLF by Amphenol FCi
Overview of 5004-520FLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-04L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
150-04A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
150-04J08L | Coilcraft Inc | Variable Inductor, 0.108uH Min, 0.154uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
Part Details for 5004-520FLF
5004-520FLF CAD Models
5004-520FLF Part Data Attributes
|
5004-520FLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
5004-520FLF
Amphenol FCi
Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 5004-520FLF
This table gives cross-reference parts and alternative options found for 5004-520FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5004-520FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1S49TRSB09H9 | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 5004-520FLF vs HM1S49TRSB09H9 |
51967-30002000CCLF | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 5004-520FLF vs 51967-30002000CCLF |
HM1S41FRR160H6 | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 5004-520FLF vs HM1S41FRR160H6 |
50351-520H | Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 5004-520FLF vs 50351-520H |
70219-331 | Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 5004-520FLF vs 70219-331 |
51967-30002000CA | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 5004-520FLF vs 51967-30002000CA |
FOLC-105-02-S-Q-LC | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 5004-520FLF vs FOLC-105-02-S-Q-LC |
5004-120H | Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 5004-520FLF vs 5004-120H |
HM1S49TSRB09H9 | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 5004-520FLF vs HM1S49TSRB09H9 |
50351-120H | Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 5004-520FLF vs 50351-120H |