-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,P05H.5,040,08/Sn,TU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4204
|
Newark | Connector, Stacking, Plug, 40Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Brass, Product Range:Fh Series Rohs Compliant: Yes |Amp Te Connectivity 5177984-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 883 |
|
$2.0300 / $2.3700 | Buy Now |
DISTI #
A115326-ND
|
DigiKey | CONN PLUG 40POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1976 In Stock |
|
$1.6424 / $2.7300 | Buy Now |
DISTI #
5177984-1
|
Avnet Americas | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 5177984-1) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 10 Weeks, 2 Days Container: Tube | 0 |
|
$1.5405 / $1.6873 | Buy Now |
DISTI #
93K4204
|
Avnet Americas | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube - Bulk (Alt: 93K4204) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 883 Partner Stock |
|
$2.1200 / $3.1800 | Buy Now |
|
Future Electronics | "0.8FH,P05H.5,040,08/Sn,TU" RoHS: Compliant pbFree: Yes Min Qty: 6600 Package Multiple: 6600 Container: Tube | 0Tube |
|
$1.4400 | Buy Now |
|
Future Electronics | "0.8FH,P05H.5,040,08/Sn,TU" RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tube | 0Tube |
|
$1.4300 / $1.6000 | Buy Now |
DISTI #
AMP5177984-1
|
Heilind Electronics | 0.8FHP05H.504008/SnTU | Americas - 0 in Stock |
|
$1.7981 | Buy Now |
|
Onlinecomponents.com | 0.8FH,P05H.5,040,08/Sn,TU RoHS: Compliant |
9139 Partner Stock |
|
$1.3300 / $1.9000 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 40 |
|
$1.3876 / $1.7345 | Buy Now |
DISTI #
5177984-1
|
TTI | Board to Board & Mezzanine Connectors 40P 5mm PLUG STAK HEIGHT 5 9 13mm RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 22 Container: Tube |
Americas - 2332 In Stock |
|
$1.4800 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5177984-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5177984-1
TE Connectivity
0.8FH,P05H.5,040,08/Sn,TU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 5177984-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5177984-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-5179030-1 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator, Plug | TE Connectivity | 5177984-1 vs 2-5179030-1 |
6123001-1 | 0.8FH,P08H.5,040,30/Sn,TR,SC | TE Connectivity | 5177984-1 vs 6123001-1 |
53748-0408 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug, | Molex | 5177984-1 vs 53748-0408 |
P08-040-PLC-A-G | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 5177984-1 vs P08-040-PLC-A-G |
1735434-1 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator, Plug | TE Connectivity | 5177984-1 vs 1735434-1 |