-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X4900
|
Newark | 0.8Fh, p07H.5,040,30/Sn, tu, sc |Amp Te Connectivity 2-5179030-1 Min Qty: 6600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
2-5179030-1-ND
|
DigiKey | CONN PLUG 40POS SMD GOLD Min Qty: 6600 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9514 | Buy Now |
DISTI #
2-5179030-1
|
Avnet Americas | Conn Board to Board PL 40 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 2-5179030-1) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Container: Tube | 0 |
|
$1.9632 / $2.1502 | Buy Now |
DISTI #
571-2-5179030-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8FH P07H.5 040 30/Sn TU SC RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6600 Package Multiple: 6600 Container: Tube | 0Tube |
|
$1.8400 | Buy Now |
DISTI #
AMP2-5179030-1
|
Heilind Electronics | 0.8FH,P07H.5,040,30/SN,TU,SC | Americas - 0 in Stock |
|
$1.9484 | Buy Now |
|
Onlinecomponents.com | 0.8FH,P07H.5,040,30/Sn,TU,SC RoHS: Compliant | 0 |
|
$1.9700 / $5.8000 | Buy Now |
DISTI #
AMP2-5179030-1
|
Interstate Connecting Components | 0.8FH,P07H.5,040,30/SN,TU,SC | 0 |
|
$1.9484 | Buy Now |
DISTI #
2-5179030-1
|
Avnet Abacus | (Alt: 2-5179030-1) RoHS: Compliant Min Qty: 6600 Package Multiple: 1100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.8FH,P07H.5,040,30/Sn,TU,SC RoHS: Compliant | 0 |
|
$1.9700 / $5.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5179030-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5179030-1
TE Connectivity
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.276 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-5179030-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5179030-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-041642LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 2-5179030-1 vs 61083-041642LF |
61083-043022 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | 2-5179030-1 vs 61083-043022 |
TX15-40P-8ST-MN1 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | 2-5179030-1 vs TX15-40P-8ST-MN1 |
61083-043042 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | 2-5179030-1 vs 61083-043042 |
61083-044142 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | 2-5179030-1 vs 61083-044142 |
53748-0408 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug, | Molex | 2-5179030-1 vs 53748-0408 |
FX4BH-40P-1.27SV | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 2-5179030-1 vs FX4BH-40P-1.27SV |
61083-042129 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 2-5179030-1 vs 61083-042129 |
61083-041142 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 2-5179030-1 vs 61083-041142 |
61083-041049 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 2-5179030-1 vs 61083-041049 |