Part Details for 51763-300500ABLF by Amphenol FCi
Overview of 51763-300500ABLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51763-300500ABLF
51763-300500ABLF CAD Models
51763-300500ABLF Part Data Attributes
|
51763-300500ABLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51763-300500ABLF
Amphenol FCi
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN (78) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51763-300500ABLF
This table gives cross-reference parts and alternative options found for 51763-300500ABLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51763-300500ABLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644572-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 51763-300500ABLF vs 644572-5 |
HCSS-05-S-05.00-01-T-N | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 51763-300500ABLF vs HCSS-05-S-05.00-01-T-N |
1771120000 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 51763-300500ABLF vs 1771120000 |
90871-1003 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 51763-300500ABLF vs 90871-1003 |
MMSS-05-26-L-28.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 51763-300500ABLF vs MMSS-05-26-L-28.00-S-K |
644205-5 | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR | TE Connectivity | 51763-300500ABLF vs 644205-5 |
205082301105100 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Kyocera AVX Components | 51763-300500ABLF vs 205082301105100 |
5-926051-5 | 5P MOD1 BUCHSENGEH | TE Connectivity | 51763-300500ABLF vs 5-926051-5 |
RMTB1-05SL101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 51763-300500ABLF vs RMTB1-05SL101 |
022-65-3050 | Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal | Molex | 51763-300500ABLF vs 022-65-3050 |