51763-300500ABLF
vs
5-926051-5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
TE CONNECTIVITY LTD
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN (78) OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
6.35 mm
|
3.96 mm
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
5
|
25
|
UL Flammability Code |
94V-0
|
94V-2
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
AMPMODU, COMPATIBLE CONTACTS: 181299-1; 280621-1; 181299-2; 280621-2; 181299-6
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Mains Connector Rating |
|
115/230VAC
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Reference Standard |
|
UL
|
|
|
|
Compare 51763-300500ABLF with alternatives
Compare 5-926051-5 with alternatives