Part Details for 51760-10302403AALF by Amphenol Communications Solutions
Overview of 51760-10302403AALF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 51760-10302403AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M1139
|
Newark | Pwrblade Rar-51760-10302403Aalf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 51760-10302403AALF RoHS: Compliant Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 | Buy Now |
DISTI #
51760-10302403AALF-ND
|
DigiKey | CONN RCPT BLADE PWR 30P EDGE MNT Min Qty: 396 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1765 | Buy Now |
|
Future Electronics | Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole RoHS: Compliant pbFree: Yes Min Qty: 396 Package Multiple: 99 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$5.1800 | Buy Now |
DISTI #
C1S227403450537
|
Chip1Stop | Connector Other | 297 |
|
$6.4900 / $7.2900 | Buy Now |
Part Details for 51760-10302403AALF
51760-10302403AALF CAD Models
51760-10302403AALF Part Data Attributes
|
51760-10302403AALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51760-10302403AALF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 3P 24S 3P STB Right Angle Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 2.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .17792 N |