Part Details for 51745-10002006A0LF by Amphenol Communications Solutions
Overview of 51745-10002006A0LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 51745-10002006A0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC5644
|
Newark | Pwrblade Vr-51745-10002006A0Lf/Tray |Amphenol Communications Solutions 51745-10002006A0LF RoHS: Not Compliant Min Qty: 704 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $4.7800 | Buy Now |
DISTI #
51745-10002006A0LF-ND
|
DigiKey | CONN RCPT BLADE PWR 26POS PCB Min Qty: 704 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for 51745-10002006A0LF
51745-10002006A0LF CAD Models
51745-10002006A0LF Part Data Attributes
|
51745-10002006A0LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51745-10002006A0LF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 20S 6P Vertical Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51745-10002006A0LF
This table gives cross-reference parts and alternative options found for 51745-10002006A0LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51745-10002006A0LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51745-10002006A0 | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51745-10002006A0LF vs 51745-10002006A0 |