Part Details for 51745-10002006A0 by Amphenol Communications Solutions
Overview of 51745-10002006A0 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51745-10002006A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S 6P Vertical Receptacle. | |
51745-10014804A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 148S 4P Vertical Receptacle. | |
51745-10002406A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle. |
Part Details for 51745-10002006A0
51745-10002006A0 CAD Models
51745-10002006A0 Part Data Attributes
|
51745-10002006A0
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51745-10002006A0
Amphenol Communications Solutions
Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51745-10002006A0
This table gives cross-reference parts and alternative options found for 51745-10002006A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51745-10002006A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51745-10002006A0 | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51745-10002006A0 vs 51745-10002006A0 |