-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE 050-2B HOR 68P M2.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1314
|
Newark | Amplimite 050-2B Hor 68P M2.5 |Amp Te Connectivity 5174225-5 Min Qty: 1296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 | Buy Now |
DISTI #
5174225-5-ND
|
DigiKey | CONN D-TYPE CAP 68POS R/A SLDR Min Qty: 1296 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.5463 | Buy Now |
DISTI #
5174225-5
|
Avnet Americas | Conn D-Subminiature PIN 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port - Bulk (Alt: 5174225-5) RoHS: Compliant Min Qty: 1296 Package Multiple: 432 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5174225-5
|
Mouser Electronics | IC & Component Sockets AMPLIMITE 050-2B HOR 68P M2.5 RoHS: Compliant | 0 |
|
$14.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1296 Package Multiple: 432 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$13.4200 | Buy Now |
DISTI #
AMP5174225-5
|
Heilind Electronics | AMPLIMITE 050-2B HOR 68P M2.5 | Americas - 0 in Stock |
|
$16.7674 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE 050-2B HOR 68P M2.5 RoHS: Compliant | 0 |
|
$14.4500 / $42.4100 | Buy Now |
DISTI #
AMP5174225-5
|
Interstate Connecting Components | AMPLIMITE 050-2B HOR 68P M2.5 | 0 |
|
$16.7674 | Buy Now |
DISTI #
5174225-5
|
Avnet Abacus | (Alt: 5174225-5) RoHS: Compliant Min Qty: 432 Package Multiple: 4 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 68P Bend insert 2 Gold Push-Pull D-Sub / VGA Connectors ROHS | 40 |
|
$8.6606 / $11.5042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5174225-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5174225-5
TE Connectivity
AMPLIMITE 050-2B HOR 68P M2.5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.406 inch | |
Body Depth | 0.681 inch | |
Body Length | 2.516 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5X0.45 | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5174225-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5174225-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-5174225-5 | AMPLIMITE 050-2B HOR 68P M2.5 | TE Connectivity | 5174225-5 vs 2-5174225-5 |
2-174225-5 | 68 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, SOLDER | TE Connectivity | 5174225-5 vs 2-174225-5 |